
DPDT general purpose electromechanical relay featuring a 2A contact rating and 110VDC/125VAC contact voltage. Coil specifications include 24VDC input, 5mA coil current, and 120mW coil power. Surface mountable with gull wing termination, this relay offers a 4ms operate and release time, with a mechanical life of 50,000 hours. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ260A24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 5.4mm |
| Length | 10.6mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ260A24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.