Signal Relay 12VDC 2A DPDT(10.6x7.2x5.4)mm SMD
Checking distributor stock and pricing after the page loads.
Panasonic AGQ260S12Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |