
The AGS11151 is an analog voltage sensor from Panasonic, designed for X-axis measurements with a bandwidth of 60Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted via surface mount technology and is available in bulk packaging with 1000 units per package. The AGS11151 is compliant with RoHS regulations.
Panasonic AGS11151 technical specifications.
| Axis | X |
| Bandwidth | 60Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensitivity | 1000mV/g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGS11151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.