
The AGS21151 is an analog voltage output IC from Panasonic, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is available in a package quantity of 1000 units, packaged in tape and reel. It features a sensitivity of 1000mV/g and is suitable for applications requiring a bandwidth of up to 60Hz.
Panasonic AGS21151 technical specifications.
| Axis | X, Y |
| Bandwidth | 60Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 1000mV/g |
| Series | GS2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGS21151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.