
The GS2 Analog Voltage Sensor is a surface mount device with a sensitivity of 1333mV/g, suitable for X and Y axis applications. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 1000 units per package. This RoHS compliant device is designed for specialized IC applications and is available in a SON, SOLCC10, or .23 package type.
Panasonic AGS21351 technical specifications.
| Axis | X, Y |
| Bandwidth | 60Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 1333mV/g |
| Series | GS2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGS21351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
