The AGS21631 is an analog accelerometer from Panasonic with a bandwidth of 60Hz. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is supplied with a voltage of 3V and is RoHS compliant. It is available in a package quantity of 1000 units, packaged in tape and reel. The accelerometer features a sensitivity of 600mV/g and is part of the GS2 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGS21631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGS21631 technical specifications.
| Axis | X, Y |
| Bandwidth | 60Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 600mV/g |
| Series | GS2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGS21631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.