The AGS21831 is an analog voltage sensor from Panasonic with a sensitivity of 800mV/g and a bandwidth of 60Hz. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is available in a package quantity of 1000 units per reel, packaged in tape and reel format. The AGS21831 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGS21831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGS21831 technical specifications.
| Axis | X, Y |
| Bandwidth | 60Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 800mV/g |
| Series | GS2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGS21831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.