
The AGX105F is a basic snap action switch with a contact current rating of 10.1A and a maximum operating temperature of 85°C. It features a silver-cadmium contact material and a quick connect termination. The switch is available in bulk packaging with 100 units per package. It is not RoHS compliant. The operating force is 3.9N and the voltage rating is 250V AC.
Panasonic AGX105F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3.9N |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGX105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
