Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGX106F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGX106F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGX106F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
