
The Panasonic AGX306F is a basic snap action switch with a current rating of 10.1A and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C and has a termination type of quick connect. The switch is available in bulk packaging with a quantity of 100 units.
Panasonic AGX306F technical specifications.
| Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.9N |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGX306F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
