Switch Safety Interlock 3PST Plunger 16A 250VAC 48VDC 3.92N Panel Mount Quick Connect 1000000Cycles
Checking distributor stock and pricing after the page loads.
Panasonic AGX326 technical specifications.
| Pole Throw Configuration | 3PST |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |