
The AGX706F is a 3PST off-mom snap action switch with a contact current rating of 10.1A and a current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 125V AC and 30V DC and has a mechanical life of 1,000,000 cycles. It is available in a bulk packaging with 100 units per package.
Panasonic AGX706F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Copper Alloy, Silver, Cadmium |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 300gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | AGX |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGX706F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.