
The AH146061-A switch from Panasonic is a general purpose SPDT/SPST on-mom switch with a contact current rating of 100mA and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch is lead free and has a maximum voltage rating of 30V DC. It is available in a package quantity of 50 and is packaged in a rail/tube format.
Panasonic AH146061-A technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH146061-A to view detailed technical specifications.
No datasheet is available for this part.