
This Panasonic through-hole switch features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V AC and 30V DC, with a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch is lead-free and has a gold and silver contact material.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
