
Snap action switch featuring SPST, Normally Open (N.O.) configuration with PC pin termination for through-hole mounting. Offers a 2A current rating at 125VAC and 30VDC, with a mechanical life of 500,000 cycles and electrical life of 30,000 cycles. Operating force is 1.47N, with pretravel of 0.02 inches and overtravel of 0.01 inches. Contact material is silver, and the switch operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.02inch |
| Series | AH1 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
