
The AH1 Series switch from Panasonic features a hinge lever actuator type with a contact current rating of 100mA. It has a gold and silver contact material and can withstand up to 100,000 electrical cycles. The switch operates within a temperature range of -25°C to 85°C and has a maximum operating voltage of 30V DC. It is available in a through-hole mount configuration and has a packaging style of rail/Tube.
Panasonic AH1462619-A technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH1462619-A to view detailed technical specifications.
No datasheet is available for this part.