
The Panasonic AH1462A is a hinge lever switch with a contact current rating of 2A and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and an electrical life of 30,000 cycles. The switch is rated for a maximum voltage of 30V and is available in a through-hole package. It is designed for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
