
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contact. Rated for 3A at 125VAC and 30VDC, with a contact material of silver. Designed for through-hole mounting with PC pin termination and a straight orientation. Offers a mechanical life of 500,000 cycles and an electrical life of 30,000 cycles. Operating force is 1.5N, with a pretravel of 0.083 inches and overtravel of 0.022 inches.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.083inch |
| Series | AH1 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
