
SPDT snap action switch with simulated roller lever and PC pin termination. Features gold/silver contact material, 100mA current rating at 125VAC/30VDC, and 0.54N operating force. Offers 100,000 electrical cycles and 500,000 mechanical cycles. Operates within a temperature range of -25°C to 85°C. Straight, through-hole mounting orientation.
Panasonic AH1464619-A technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Depth | 6mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.54N |
| Operating Position | 0.374inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.083inch |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AH1464619-A to view detailed technical specifications.
No datasheet is available for this part.
