
This Panasonic switch features a silver contact material and a maximum operating temperature range of -25°C to 85°C. It has a contact current rating of 2A and a mechanical life of 500,000 cycles. The switch is designed for on-mom operation and has a throw configuration of SPDT. It is available in a through hole mount package and is lead free.
Checking distributor stock and pricing after the page loads.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 55gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
