
SPDT microswitch featuring a pin plunger actuator. Offers 100 mA current rating at 30 V dc, with gold and silver contact material. Designed for through-hole mounting with PC pin termination. Operating force is 0.74N, with a differential travel of 0.005 inches and overtravel of 0.01 inches. Electrical life is 100,000 cycles, and mechanical life is 1,000,000 cycles. Operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.74N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.02inch |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
