Snap action switch featuring a pin plunger actuator, SPST (Single Pole Single Throw) configuration, and normally open (N.O.) contact. Rated for 1A at 125VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounts via through-hole termination with PC pins, operating within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.7N |
| Operating Position | 0.217inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.02inch |
| Series | AH1 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
