The Panasonic AH1482-A is a silver contact switch with a contact current rating of 1A. It features a hinge lever actuator type and a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a through hole mount configuration and has a voltage rating of 30V DC and 125V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
