
The AH1 Series SPDT On-Mom Switch from Panasonic features a contact material of gold and silver, with an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and 125V AC, and is packaged in rail or tube packaging for convenient storage and handling.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
