
Snap action switch featuring a hinge lever and PC pin termination for through-hole mounting. Offers SPST and SPDT configurations with a 1A current rating at 125VAC and 30VDC. Silver contacts ensure reliable performance with a mechanical life of 1,000,000 cycles and electrical life of 30,000 cycles. Operating force is 0.7N, with a pretravel of 0.083 inches and differential travel of 0.02 inches. Designed for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.7N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.083inch |
| Series | AH1 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
