
The Panasonic AH1484619-A is a basic SPDT switch with an on-mom function, rated for 30V DC and 125V AC. It features a through hole mount and operates within a temperature range of -25°C to 85°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is lead free and packaged in a rail/Tube with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 26gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |