The Panasonic AH1484A is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of N.O. and a pole throw configuration of SPST. The switch has a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC, and a maximum AC voltage rating of 125 volts. It is designed to last for 30,000 hours of electrical life. The Panasonic AH1484A is a through hole mount device with PC pins and a termination style of PC pins. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.26N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |