
The Panasonic AH15609-A is a basic and snap action switch with a silver contact material and a maximum operating temperature of 85°C. It has a contact current rating of 2A and a maximum voltage rating of 30V DC. The switch features a through hole package type and a throw configuration of SPDT. It is designed for on-mom switch function and has a mechanical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
