
This Panasonic AH1 series switch features a hinge lever actuator type with a contact current rating of 100mA. The switch has a gold and silver contact material and can operate up to 100,000 cycles. The operating temperature range is -25°C to 85°C, with a maximum voltage rating of 125V AC and 30V DC. The switch is available in a through-hole package and has a mechanical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
