
This Panasonic AH15649-A switch features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a mechanical life of 500,000 cycles. The switch is rated for 30V DC and 125V AC and has a throw configuration of SPDT. It is available in a through-hole package with a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 55gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
