
SPDT Hinge Lever Microswitch, 100 mA @ 30 V dc
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| Termination | PCB |
| RoHS | Compliant |
