Snap Acting/Limit Switch, SPDT, Momentary, 2.6mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
Panasonic AH1584 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | AH1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.