
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.26N Thru-Hole PC Pins Automotive Tube
Checking distributor stock and pricing after the page loads.
| Mount | PCB |
| Operating Force | 0.7N |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
