
The Panasonic AH1662619-A is a basic and snap action switch with a maximum voltage rating of 30V DC. It features a screw mount and an operating force of 1.5N. The switch has a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. It can operate within a temperature range of -25°C to 85°C. The switch is available in a package quantity of 50 units, packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |