
SPDT basic/snap action switch featuring a hinge lever actuator and solder termination. Rated for 2A at 125V AC and 30V DC, with a contact material of silver. Offers a mechanical life of 500,000 cycles and an electrical life of 30,000 cycles. Mountable via panel, chassis, screw, or solder, with an operating force of 0.49N. Operating temperature range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.083inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
