
This 30V 3A panel mount SPDT switch features gold and silver contacts and an IP40 rating. It has a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is available in a packaging quantity of 50 pieces per rail or tube. The switch is suitable for use in a variety of applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP40 |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
