
The AH1682-A switch from Panasonic is a silver contact, 1A rated, SPDT switch with a chassis mount configuration. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. It is available in a packaging of 50 units per rail/ tube and is lead-free.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |