Switch Snap Action N.O./N.C. SPDT Hinge Lever 1A 125VAC 30VDC 0.25N Screw Mount Solder Automotive Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 0.25N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |