
The AH1 Series switch from Panasonic features a PIN plunger actuator with a contact current rating of 100mA and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch is available in a through-hole mount configuration and has a maximum voltage rating of 30V DC and 125V AC. It is part of the AH1 Series and is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |