
The AH1760619-A is a 30V DC rated, 125V AC rated through hole SPDT switch from Panasonic. It features a contact material of gold and silver, with a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch operates at a force of 150gf and has a right angle orientation. It is available in a package quantity of 50 and is packaged in a rail/ tube format. The AH1760619-A is a lead free component and is part of the AH1 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
