
The Panasonic AH1762619-A is a 30V DC rated, 125V AC rated, right angle SPDT on-mom switch with a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is available in a through hole mount package and is lead free. It is rated for use in applications where a right angle switch is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
