
The AH1 Series SPDT On-Mom Switch is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a contact current rating of 100mA and a maximum voltage rating of 30V DC. The switch is available in a package quantity of 50 and is packaged in rail/tube packaging. It has a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. The switch is lead-free and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.54N |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
