The Panasonic AH17649-A is a basic and snap action switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a SPDT throw configuration and an on-mom switch function. The switch has a mechanical life of 500,000 cycles and an electrical life of 30,000 cycles. It is designed for through hole mount and has a right angle orientation. The switch is lead free and has a silver contact material. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 55gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
