
The AH1 Series SPDT/SPST On-Mom Switch from Panasonic features a PIN PLUNGER actuator type with a contact current rating of 100mA. It has a gold and silver contact material and can withstand 100,000 electrical cycles. The switch operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 30V DC. It is available in a through-hole mount configuration and has a mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 74gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |