
The AH1 Series SPDT on-mom switch from Panasonic features a contact current rating of 100mA and a maximum operating temperature of 85°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is available in a through hole package and is rated for 30V DC. It is also lead-free and has a gold and silver contact material.
Panasonic AH1782619-A technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.25N |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic AH1782619-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.