The AH1 Series SPDT On-Mom Basic Switch from Panasonic features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V DC and a maximum current rating of 100mA. The switch is designed for through hole mounting and has a mechanical life of 1,000,000 cycles. It is available in a package quantity of 50 units, packaged in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Depth | 15.1mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.26N |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |