
SPDT/SPST basic snap action switch featuring a hinge lever actuator. Rated for 100mA at 125VAC and 30VDC, with a contact material of gold and silver. Offers a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. Mounts via through-hole termination with PC pins, designed for right-angle orientation. Operating force is 0.49N, with a pretravel of 0.083 inches and differential travel of 0.02 inches.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.268inch |
| Orientation | Right Angle |
| Overtravel | 0.022inch |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pretravel | 0.083inch |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |