The Panasonic AH18829A is a through-hole mounted SPDT switch with a hinge lever actuator style. It has a maximum current rating of 1A at 125VAC or 30VDC and an electrical life of 30,000 cycles. The switch is rated for operation between -25°C and 85°C. It features PC pin termination and a maximum AC voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |