
Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB
Panasonic AH1884619-A technical specifications.
| Contact Material | Gold, Silver |
| Depth | 15.1mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.26N |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AH1 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH1884619-A to view detailed technical specifications.
No datasheet is available for this part.
