The AH7 Series switch is a basic and snap action switch with a current rating of 10A. It has a differential travel of 0.016inch and an electrical life of 100000 cycles. The switch is lead free and has a maximum operating temperature of 80°C. It is designed for chassis mount applications and has a throw configuration of SPDT. The switch can operate at a minimum temperature of -25°C and has a pretravel of 0.063inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH71504569-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71504569-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.